STMicroelectronics Through Hole, 3-Pin, TRIAC 500 V, Gate Trigger 1 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$22.50

(exc. GST)

$24.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.50$22.50

*price indicative

Packaging Options:
RS Stock No.:
188-8446
Mfr. Part No.:
T3050H-6T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

30A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

500V

Surge Current Rating

284A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

75mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

150°C

Height

15.9mm

Standards/Approvals

RoHS

Length

10.4mm

Automotive Standard

No

Specifically designed to operate at 150 °C, the 30 A T3035H, T3050H Triacs provide very high dynamic and enhanced performance in terms of power loss and thermal dissipation. This allows the heatsink size optimization, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST Snubberless™ technology, they offer a specified minimal commutation and high noise immunity levels valid up to the Tj max. These devices safely optimize the control of universal motors and of inductive loads found in power tools and major appliances. By using an internal ceramic pad, they provide voltage insulation (rated at 2500 VRMS).

High current Triac

High immunity level

Low thermal resistance with clip bonding

Very high 3 quadrant commutation at 150 °C capability

Applications

Thanks to its high electrical noise immunity level and its strong current robustness, the T3035H, T3050H series is designed for the control of AC actuators in appliances and industrial systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy