STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 178-1497
- Mfr. Part No.:
- BTA16-600CRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1497
- Mfr. Part No.:
- BTA16-600CRG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 16A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 168A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 25mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 15.9mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 2mA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 16A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 168A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 25mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 15.9mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 2mA | ||
Peak On-State Voltage 1.55V | ||
- COO (Country of Origin):
- CN
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
- RS Stock No. 4860907
- Mfr. Part No. BTA16-600BWRG
Each (In a Pack of 5)
$3.322
- RS Stock No. 7140502
- Mfr. Part No. BTA16-600BRG
Each (In a Pack of 2)
$3.325
- RS Stock No. 7142612
- Mfr. Part No. BTB06-600BWRG
Each (In a Pack of 5)
$2.018
- RS Stock No. 2153150
- Mfr. Part No. T2650-6PF
Each (In a Pack of 5)
$5.42
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips











