STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (50 units, in tubes of 50)*

$54.90

(exc. GST)

$60.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.098$54.90
100 - 150$1.07$53.50
200 +$1.054$52.70

*price indicative

RS Stock No.:
178-1496
Mfr. Part No.:
BTA08-800CRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

8A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

84A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

25mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

15.9mm

Length

10.4mm

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

Automotive Standard

No

COO (Country of Origin):
CN

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy