WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 178-1424
- Mfr. Part No.:
- BT136X-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1424
- Mfr. Part No.:
- BT136X-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Gate Trigger Current Igt | 70mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 27A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 15mA | |
| Peak Gate Power Dissipation | 5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 10.3mm | |
| Height | 9.3mm | |
| Repetitive Peak Off-State Current | 500μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220F | ||
Maximum Gate Trigger Current Igt 70mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 27A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Configuration Single | ||
Maximum Holding Current Ih 15mA | ||
Peak Gate Power Dissipation 5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Length 10.3mm | ||
Height 9.3mm | ||
Repetitive Peak Off-State Current 500μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
- COO (Country of Origin):
- CN
The WeEn Semiconductors planar passivated four quadrant triac in a SOT186A "full pack" plastic package intended for use in bidirectional switching and phase control applications.
High blocking voltage capability
Less sensitive gate for improved noise immunity
Planar passivated for voltage ruggedness and reliability
Triggering in all four quadrants
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- NXP Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
