STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$183.60

(exc. GST)

$201.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 13 January 2027
  • Plus 90 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120$6.12$183.60
150 +$5.508$165.24

*price indicative

RS Stock No.:
168-8857
Mfr. Part No.:
BTA26-600BWRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Through Hole

Package Type

TOP

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

260A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

75mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

15.5mm

Standards/Approvals

No

Height

21.1mm

Repetitive Peak Off-State Current

3mA

Peak On-State Voltage

1.55V

Automotive Standard

No

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Each (In a Pack of 5)
$7.118
Each (In a Tube of 30)
$8.372
Each (In a Pack of 5)
$5.42
Each (In a Tube of 30)
$7.246

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy