STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 168-6658
- Mfr. Part No.:
- Z00607MA 5BL2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$344.00
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.172 | $344.00 |
| 10000 + | $0.154 | $308.00 |
*price indicative
- RS Stock No.:
- 168-6658
- Mfr. Part No.:
- Z00607MA 5BL2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 800mA | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Gate Trigger Current Igt | 7mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 9.5A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 5mA | |
| Peak Gate Power Dissipation | 0.1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Height | 4.4mm | |
| Peak On-State Voltage | 1.5V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 800mA | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Maximum Gate Trigger Current Igt 7mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 9.5A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 5mA | ||
Peak Gate Power Dissipation 0.1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Height 4.4mm | ||
Peak On-State Voltage 1.5V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
- COO (Country of Origin):
- MY
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
- RS Stock No. 4863271
- Mfr. Part No. Z00607MA 1BA2
- RS Stock No. 6870981P
- Mfr. Part No. Z00607MA 5BL2
- RS Stock No. 6870981
- Mfr. Part No. Z00607MA 5BL2
- RS Stock No. 4863271P
- Mfr. Part No. Z00607MA 1BA2
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m










