STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2500 units)*

$417.50

(exc. GST)

$460.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2500 - 10000$0.167$417.50
12500 +$0.15$375.00

*price indicative

RS Stock No.:
168-6241
Mfr. Part No.:
Z00607MA 1BA2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

800mA

Mount Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current Igt

7mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

9.5A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

5mA

Peak Gate Power Dissipation

0.1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Length

4.7mm

Height

4.4mm

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

5μA

Peak On-State Voltage

1.5V

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy