Littelfuse Surface, 3-Pin, TRIAC 400 V, Gate Trigger 1.3 V
- RS Stock No.:
- 165-9794
- Mfr. Part No.:
- L4008D6RP
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,620.00
(exc. GST)
$3,982.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.448 | $3,620.00 |
| 12500 + | $1.303 | $3,257.50 |
*price indicative
- RS Stock No.:
- 165-9794
- Mfr. Part No.:
- L4008D6RP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 100A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 10mA | |
| Peak Gate Power Dissipation | 0.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Repetitive Peak Off-State Current | 20μA | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 100A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 10mA | ||
Peak Gate Power Dissipation 0.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.41mm | ||
Repetitive Peak Off-State Current 20μA | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TRIAC, Littelfuse
TRIACs
Related links
- Littelfuse Surface TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 900 V, Gate Trigger 1.3 V
