STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 163-7350
- Mfr. Part No.:
- T3035H-6G-TR
- Brand:
- STMicroelectronics
Subtotal (1000 units, on reels of 1000)*
$1,900.00
(exc. GST)
$2,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.90 | $1,900.00 |
| 5000 + | $1.837 | $1,837.00 |
*price indicative
- RS Stock No.:
- 163-7350
- Mfr. Part No.:
- T3035H-6G-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 30A | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 284A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Holding Current Ih | 75mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 8.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 30A | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 284A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Holding Current Ih 75mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 150°C | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 8.5mA | ||
Automotive Standard No | ||
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 900 V, Gate Trigger 1.3 V
- Cutting Mats
