STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 145-8663
- Mfr. Part No.:
- BTA10-600CRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8663
- Mfr. Part No.:
- BTA10-600CRG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 10A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 50mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 25mA | |
| Dimensions | 10.4 x 4.6 x 15.9mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 15.9mm | |
| Peak On-State Voltage | 1.55V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 1mA | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 10A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 50mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 25mA | ||
Dimensions 10.4 x 4.6 x 15.9mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 15.9mm | ||
Peak On-State Voltage 1.55V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 1mA | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.3V 600V
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.3V 800V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V
- STMicroelectronics Through Hole Silicon Controlled Rectifier Gate Trigger 1.3V 600V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 800V
