Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 2.75 V
- RS Stock No.:
- 793-1901
- Mfr. Part No.:
- Q6030LH5
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$56.25
(exc. GST)
$61.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 460 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.25 | $56.25 |
*price indicative
- RS Stock No.:
- 793-1901
- Mfr. Part No.:
- Q6030LH5
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 30A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 350A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2.75V | |
| Maximum Holding Current Ih | 75mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.75mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.4V | |
| Repetitive Peak Off-State Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 30A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 350A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2.75V | ||
Maximum Holding Current Ih 75mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 0.5W | ||
Maximum Operating Temperature 125°C | ||
Height 15.75mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.4V | ||
Repetitive Peak Off-State Current 10μA | ||
Automotive Standard No | ||
TRIAC, Littelfuse
TRIACs
Related links
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.75 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
