HPM New Zealand / Australian Mains Connector, 10A, 240 V ac
- RS Stock No.:
- 780-150
- Mfr. Part No.:
- 7PGY
- Brand:
- HPM
25 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$11.40
(exc. GST)
$12.54
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $11.40 | $57.00 |
50 - 245 | $11.198 | $55.99 |
250 + | $10.986 | $54.93 |
*price indicative
- RS Stock No.:
- 780-150
- Mfr. Part No.:
- 7PGY
- Brand:
- HPM
Non Compliant
- COO (Country of Origin):
- AU
Related links
- HPM New Zealand / Australian Mains Connector, 10A, 250 V ac
- HPM New Zealand / Australian Mains Plug, 10A, 240 V
- Clipsal Electrical New Zealand / Australian Mains Connector, 10A, 500 V ac
- HPM New Zealand / Australian Mains Plug, 10A, 250 V
- HPM New Zealand / Australian Mains Plug, 10A, 250 V ac
- HPM New Zealand / Australian Mains Plug, 15A, 250 V ac
- Clipsal Electrical New Zealand / Australian Mains Sockets, 10A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 10A,...