SKROSS Travel Adapter World Europe, 7A
- RS Stock No.:
- 802-769
- Mfr. Part No.:
- 1.500295-E
- Brand:
- SKROSS
This image is representative of the product range
Subtotal (1 unit)*
$93.36
(exc. GST)
$102.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.36 |
*price indicative
- RS Stock No.:
- 802-769
- Mfr. Part No.:
- 1.500295-E
- Brand:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Converter Type | Travel Adapter | |
| Product Type | Travel Adapter | |
| Current | 7A | |
| Number of USB Ports | 2 | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Connector Country A | World | |
| Connector Country B | Europe | |
| Standards/Approvals | IEC | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Converter Type Travel Adapter | ||
Product Type Travel Adapter | ||
Current 7A | ||
Number of USB Ports 2 | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Connector Country A World | ||
Connector Country B Europe | ||
Standards/Approvals IEC | ||
Connector Type USB | ||
- COO (Country of Origin):
- TH
Related links
- SKROSS Travel Adapter World UK, 7A
- SKROSS Travel Adapter World USA, 7A
- SKROSS Travel Adapter World Europe 16A
- SKROSS Travel Adapter Europe USA, 7A
- SKROSS Travel Adapter Europe UK, 7A
- SKROSS Travel Adapter World Australia UK 7A
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,
