SKROSS Travel Adapter Australia, Brazil, China, Europe, Italy, Japan, Switzerland, UK, USA Australia, China, Europe, UK,
- RS Stock No.:
- 802-760
- Mfr. Part No.:
- 1.302473
- Brand:
- SKROSS
Subtotal (1 unit)*
$173.51
(exc. GST)
$190.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.51 |
*price indicative
- RS Stock No.:
- 802-760
- Mfr. Part No.:
- 1.302473
- Brand:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Product Type | Travel Adapter | |
| Converter Type | Travel Adapter | |
| Current | 7A | |
| Number of Sockets | 1 | |
| Number of USB Ports | 2 | |
| Voltage | 250V | |
| Connector Country A | Australia, Brazil, China, Europe, Italy, Japan, Switzerland, UK, USA | |
| Connector Country B | Australia, China, Europe, UK, USA | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Product Type Travel Adapter | ||
Converter Type Travel Adapter | ||
Current 7A | ||
Number of Sockets 1 | ||
Number of USB Ports 2 | ||
Voltage 250V | ||
Connector Country A Australia, Brazil, China, Europe, Italy, Japan, Switzerland, UK, USA | ||
Connector Country B Australia, China, Europe, UK, USA | ||
Connector Type USB | ||
- COO (Country of Origin):
- TH
Related links
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,
- SKROSS Travel Adapter Australia Europe UK China Italy Switzerland
- RS PRO Travel Adapter UK Japan Australia Europe Switzerland Europe 15A
- RS PRO Travel Adapter Italy UK Australia Europe China Europe China
- SKROSS Travel Adapter Australia Japan USA Australia Europe USA, 2.5A
- SKROSS Travel Adapter Switzerland Europe USA Italy, 16A
- RS PRO Travel Adapter Europe China Switzerland Italy UK Europe, 15A
