Texas Instruments, Voltage Level Shifter Voltage Level Translator 4 Voltage Level, 14-Pin SOIC
- RS Stock No.:
- 923-6848
- Mfr. Part No.:
- TXS0104ED
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$73.00
(exc. GST)
$80.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.46 | $73.00 |
| 100 - 150 | $1.423 | $71.15 |
| 200 + | $1.401 | $70.05 |
*price indicative
- RS Stock No.:
- 923-6848
- Mfr. Part No.:
- TXS0104ED
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Level Shifter | |
| Logic Family | Translator | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 6.8ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 4 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Output Type | Open Drain | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 1mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -0.02mA | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TXS0104E | |
| Length | 8.65mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Level Shifter | ||
Logic Family Translator | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 6.8ns | ||
Mount Type Surface | ||
Number of Elements per Chip 4 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Output Type Open Drain | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 1mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -0.02mA | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TXS0104E | ||
Length 8.65mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Automotive Standard No | ||
