Texas Instruments TXS0108EPWR, Voltage Level Shifter Voltage Level Translator 4 Voltage Level, 20-Pin TSSOP
- RS Stock No.:
- 709-4639
- Mfr. Part No.:
- TXS0108EPWR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 5 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$2.60
(exc. GST)
$2.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 66 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.60 | - |
| 5 + | $2.13 | 18% |
*price indicative
- RS Stock No.:
- 709-4639
- Mfr. Part No.:
- TXS0108EPWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | Translator | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 4 | |
| Output Type | Open Drain | |
| Pin Count | 20 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.2V | |
| Maximum High Level Output Current | -50mA | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 1.15mm | |
| Series | TXS0108E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family Translator | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 4 | ||
Output Type Open Drain | ||
Pin Count 20 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 1.2V | ||
Maximum High Level Output Current -50mA | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 1.15mm | ||
Series TXS0108E | ||
Automotive Standard No | ||
