onsemi FXLH42245MPX, Voltage Level Shifter Signal Translator 1 Bi-Directional, 24-Pin MLP
- RS Stock No.:
- 862-9261
- Mfr. Part No.:
- FXLH42245MPX
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.44
(exc. GST)
$7.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.288 | $6.44 | - |
| 750 - 1495 | $1.258 | $6.29 | 2% |
| 1500 + | $1.24 | $6.20 | 3% |
*price indicative
- RS Stock No.:
- 862-9261
- Mfr. Part No.:
- FXLH42245MPX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Shifter | |
| Logic Family | FLXH | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 22ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | MLP | |
| Pin Count | 24 | |
| Output Type | 3 State | |
| Logic Function | Signal Translator | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FXLH42245 | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Shifter | ||
Logic Family FLXH | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 22ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type MLP | ||
Pin Count 24 | ||
Output Type 3 State | ||
Logic Function Signal Translator | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 3.6V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FXLH42245 | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard No | ||
Voltage Level Translators, Fairchild Semiconductor
Voltage Level Translators, Fairchild Semiconductor
- RS Stock No. 8629261P
- Mfr. Part No. FXLH42245MPX
- RS Stock No. 1868533P
- Mfr. Part No. MC74HC573ADWR2G
- RS Stock No. 1868337P
- Mfr. Part No. 74LCX16245MTDX
- RS Stock No. 1868337
- Mfr. Part No. 74LCX16245MTDX











