onsemi FXMA2102UMX, Voltage Level Shifter Voltage Level Translator 1 Voltage, 8-Pin UMLP
- RS Stock No.:
- 807-6125
- Mfr. Part No.:
- FXMA2102UMX
- Brand:
- onsemi
This image is representative of the product range
Add 1260 more to save $15.12
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.86
(exc. GST)
$10.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,740 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1240 | $0.493 | $9.86 | - |
| 1260 - 2480 | $0.481 | $9.62 | $15.12 |
| 2500 + | $0.473 | $9.46 | $50.00 |
*price indicative
- RS Stock No.:
- 807-6125
- Mfr. Part No.:
- FXMA2102UMX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Logic Family | FXMA | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Mount Type | Surface | |
| Package Type | UMLP | |
| Number of Elements per Chip | 1 | |
| Pin Count | 8 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -50mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Voltage | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.4mm | |
| Height | 525μm | |
| Standards/Approvals | No | |
| Series | FXMA2102 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Logic Family FXMA | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Mount Type Surface | ||
Package Type UMLP | ||
Number of Elements per Chip 1 | ||
Pin Count 8 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -50mA | ||
Maximum Supply Voltage 5.5V | ||
Translation Voltage | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1.4mm | ||
Height 525μm | ||
Standards/Approvals No | ||
Series FXMA2102 | ||
Automotive Standard No | ||
