onsemi MC100EPT21DTG, Logic Level Translator Translator 2 LVPECL/LVDS/CML to LVTTL/LVCMOS, 8-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.55

(exc. GST)

$18.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$16.55
25 - 49$16.14
50 +$15.91

*price indicative

Packaging Options:
RS Stock No.:
806-2652
Mfr. Part No.:
MC100EPT21DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Product Type

Logic Level Translator

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

2ns

Mount Type

Surface

Number of Elements per Chip

2

Package Type

TSSOP

Pin Count

8

Output Type

LVCMOS/LVTTL

Logic Function

Translator

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Minimum Supply Voltage

3V

Translation

LVPECL/LVDS/CML to LVTTL/LVCMOS

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Standards/Approvals

No

Length

3.1mm

Series

MC100EPT2

Automotive Standard

No

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy