onsemi MC100EPT23DG, Logic Level Translator Translator 2 LVPECL/LVDS/CML to LVTTL/LVCMOS, 8-Pin SOIC
- RS Stock No.:
- 121-6387
- Mfr. Part No.:
- MC100EPT23DG
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 121-6387
- Mfr. Part No.:
- MC100EPT23DG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Logic Family | ECL | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 1.8ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | SOIC | |
| Output Type | CMOS/TTL | |
| Pin Count | 8 | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | -3mA | |
| Translation | LVPECL/LVDS/CML to LVTTL/LVCMOS | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Series | ECLinPS | |
| Standards/Approvals | Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Logic Family ECL | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 1.8ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type SOIC | ||
Output Type CMOS/TTL | ||
Pin Count 8 | ||
Logic Function Translator | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current -3mA | ||
Translation LVPECL/LVDS/CML to LVTTL/LVCMOS | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Series ECLinPS | ||
Standards/Approvals Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
ECL Logic Level Translators, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
- RS Stock No. 8062643P
- Mfr. Part No. MC100EPT21DG
- RS Stock No. 8062643
- Mfr. Part No. MC100EPT21DG
- RS Stock No. 7876790
- Mfr. Part No. MC100LVELT22DG
- RS Stock No. 1250018
- Mfr. Part No. MC100EPT21DTG











