onsemi MC100EPT21DTG, Logic Level Translator Translator 2 LVPECL/LVDS/CML to LVTTL/LVCMOS, 8-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$1,110.30

(exc. GST)

$1,221.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100$11.103$1,110.30-
200 - 300$10.826$1,082.602%
400 +$10.659$1,065.903%

*price indicative

RS Stock No.:
125-0018
Mfr. Part No.:
MC100EPT21DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Level Translator

Logic Family

ECL

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

2ns

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

2

Pin Count

8

Output Type

LVCMOS/LVTTL

Logic Function

Translator

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

3V

Maximum High Level Output Current

-3mA

Maximum Supply Voltage

3.6V

Translation

LVPECL/LVDS/CML to LVTTL/LVCMOS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC100EPT2

Length

3.1mm

Standards/Approvals

No

Height

950μm

Automotive Standard

No

COO (Country of Origin):
MY

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Each (Supplied in a Tube)
$16.55
Each
$16.55
Each (Supplied in a Tube)
$19.25
Each (Supplied in a Tube)
$15.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy