Maxim Integrated MAX14611ETD+T, Voltage Level Translator Logic Level Translator 6 Bi-Directional, 14-Pin TDFN
- RS Stock No.:
- 190-5955
- Mfr. Part No.:
- MAX14611ETD+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5955
- Mfr. Part No.:
- MAX14611ETD+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Level Translator | |
| Logic Family | BiCMOS | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 40ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 6 | |
| Package Type | TDFN | |
| Output Type | Open Drain, 3 State | |
| Pin Count | 14 | |
| Logic Function | Logic Level Translator | |
| Maximum High Level Output Current | 50mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | MAX14611 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Level Translator | ||
Logic Family BiCMOS | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 40ns | ||
Mount Type Surface | ||
Number of Elements per Chip 6 | ||
Package Type TDFN | ||
Output Type Open Drain, 3 State | ||
Pin Count 14 | ||
Logic Function Logic Level Translator | ||
Maximum High Level Output Current 50mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series MAX14611 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Improved Interoperability
10kΩ Internal Pullup Resistor
Pin-to-Pin Compatible with the MAX3377E and the MAX3378E
0.9V Operation on Low Voltage Supply
Robust Logic-Level Translation
±0.5V Tolerances on All Pins
±6kV Human Body Model ESD Protection
Thermal Short-Circuit Protection
Short to Ground Fault Protection on All Pins
-40°C to +85°C Operating Temperature Range
Increased Design Flexibility
Ultra-Low Supply Current
Pullup Resistor Enabled with a Single Power Supply when Active-Low TS = High
10Ω (max) Transmission Gate FET
Small, 14-Pin, 3.0mm x 3.0mm TDFN Package and 14-Pin, 4.9mm x 5.1mm TSSOP Package
Applications
Low-Voltage ASIC Level Translation
Mobile Phones
Portable Electronics
POS Systems
SPI, I²C, and MDIO Level Translation
Telecommunications Equipment
Related links
- Maxim Integrated 14-Pin TDFN
- Nexperia 6-Pin SC-88
- Nexperia 74AVC1T45GW Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- DiodesZetex PI4ULS3V4857GEAEX 20-Pin
- Maxim Integrated 14-Pin TSSOP
- Maxim Integrated MAX3393EEUD+ 14-Pin TSSOP
- Maxim Integrated MAX3395EETC+T 12-Pin TQFN
- Maxim Integrated 6-Pin SCT0
