Maxim Integrated MAX3370EXK+T, Voltage Level Shifter Translator 1 TTL, CMOS, 5-Pin SC-70
- RS Stock No.:
- 189-9256
- Mfr. Part No.:
- MAX3370EXK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$32.60
(exc. GST)
$35.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.52 | $32.60 |
*price indicative
- RS Stock No.:
- 189-9256
- Mfr. Part No.:
- MAX3370EXK+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Direction Type | Bi-Directional | |
| Logic Family | BiCMOS | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 400ns | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Elements per Chip | 1 | |
| Output Type | Open Drain | |
| Pin Count | 5 | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 1mA | |
| Minimum Supply Voltage | 1.6V | |
| Maximum High Level Output Current | 20μA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | TTL, CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Series | MAX3370 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Direction Type Bi-Directional | ||
Logic Family BiCMOS | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 400ns | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Elements per Chip 1 | ||
Output Type Open Drain | ||
Pin Count 5 | ||
Logic Function Translator | ||
Maximum Low Level Output Current 1mA | ||
Minimum Supply Voltage 1.6V | ||
Maximum High Level Output Current 20μA | ||
Maximum Supply Voltage 5.5V | ||
Translation TTL, CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 2.2mm | ||
Series MAX3370 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
