onsemi, Voltage Level Shifter Translator 1 PECL to TTL, 8-Pin SOIC
- RS Stock No.:
- 163-0502
- Mfr. Part No.:
- MC10ELT21DG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-0502
- Mfr. Part No.:
- MC10ELT21DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ECL | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Pin Count | 8 | |
| Output Type | TTL | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | -3mA | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | 24mA | |
| Maximum Supply Voltage | 5.25V | |
| Translation | PECL to TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MC10ELT21 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ECL | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Pin Count 8 | ||
Output Type TTL | ||
Logic Function Translator | ||
Maximum Low Level Output Current -3mA | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current 24mA | ||
Maximum Supply Voltage 5.25V | ||
Translation PECL to TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MC10ELT21 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
