onsemi MC100EP90DTG, Logic Level Translator Translator 6 ECL, LVECL to LVPECL, PECL, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$2,308.58

(exc. GST)

$2,539.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75$30.781$2,308.58-
150 - 225$30.011$2,250.832%
300 +$29.549$2,216.184%

*price indicative

RS Stock No.:
163-2451
Mfr. Part No.:
MC100EP90DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

Logic Level Translator

Logic Family

ECL

Maximum Propagation Delay Time @ CL

370ps

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

6

Pin Count

20

Output Type

PECL

Logic Function

Translator

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

-3V

Maximum High Level Output Current

-50mA

Translation

ECL, LVECL to LVPECL, PECL

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MC100EP90

Length

6.6mm

Height

1.05mm

Automotive Standard

No

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Each
$43.14
Each (Supplied in a Tube)
$43.14
Each (Supplied in a Tube)
$6.40
Each (Supplied in a Tube)
$14.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy