onsemi MC100EPT22DTG, Logic Level Translator Translator 2 LVTTL to LVPECL, LVCMOS, 8-Pin TSSOP
- RS Stock No.:
- 163-2452
- Mfr. Part No.:
- MC100EPT22DTG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$1,051.60
(exc. GST)
$1,156.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $10.516 | $1,051.60 |
| 200 - 300 | $10.254 | $1,025.40 |
| 400 + | $10.096 | $1,009.60 |
*price indicative
- RS Stock No.:
- 163-2452
- Mfr. Part No.:
- MC100EPT22DTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Logic Family | ECL | |
| Maximum Propagation Delay Time @ CL | 2ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 2 | |
| Pin Count | 8 | |
| Output Type | TTL, ECL | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | -50mA | |
| Translation | LVTTL to LVPECL, LVCMOS | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MC100EPT2 | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Logic Family ECL | ||
Maximum Propagation Delay Time @ CL 2ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 2 | ||
Pin Count 8 | ||
Output Type TTL, ECL | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current -50mA | ||
Translation LVTTL to LVPECL, LVCMOS | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MC100EPT2 | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.1mm | ||
Automotive Standard No | ||
