Nexperia 74AVC4T245PW,118, Voltage Level Shifter Level Translator 8 Voltage, 16-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,567.50

(exc. GST)

$1,725.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.627$1,567.50-
12500 +$0.606$1,515.003%

*price indicative

RS Stock No.:
151-3353
Mfr. Part No.:
74AVC4T245PW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Logic Family

74AVC

Product Type

Voltage Level Shifter

Maximum Propagation Delay Time @ CL

12ns

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

8

Output Type

3 State

Pin Count

16

Logic Function

Level Translator

Maximum Low Level Output Current

1.5mA

Minimum Supply Voltage

800mV

Maximum High Level Output Current

-1.5mA

Maximum Supply Voltage

3.6V

Translation

Voltage

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

74AVC4T245

Length

5.1mm

Height

950μm

Standards/Approvals

No

Automotive Standard

No

4-bit dual supply translating transceiver with configurable voltage translation, 3-state, The 74AVC4T245 is an 4-bit, dual supply transceiver that enables bidirectional level translation. The device can be used as two 2-bit transceivers or as a 4-bit transceiver. It features four 2-bit input-output ports (nAn and nBn), a direction control input (nDIR), a output enable input (nOE) and dual supply pins (VCC(A) and VCC(B)).

Suspend mode

Latch-up performance exceeds 100 mA per JESD 78 Class II

Inputs accept voltages up to 3.6 V

IOFF circuitry provides partial Power-down mode operation

Multiple package options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy