Nexperia NCA9306DPH, Translator Voltage Level Translator 2, 8-Pin TSSOP-8
- RS Stock No.:
- 625-400
- Mfr. Part No.:
- NCA9306DPH
- Brand:
- Nexperia
Get a bulk buy discount
Add 25 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$0.73
(exc. GST)
$0.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $0.73 | - |
| 25 + | $0.71 | $0.50 |
*price indicative
- RS Stock No.:
- 625-400
- Mfr. Part No.:
- NCA9306DPH
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Translator | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 0.69ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | TSSOP-8 | |
| Output Type | Push Pull, Open Drain | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Minimum Supply Voltage | 950mV | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SMBus, I2C | |
| Series | NCA9306 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Translator | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 0.69ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type TSSOP-8 | ||
Output Type Push Pull, Open Drain | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Minimum Supply Voltage 950mV | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SMBus, I2C | ||
Series NCA9306 | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia 2-channel bidirectional I²C and SMBus multi-voltage level translator is designed to support voltage translation between 0.95 V and 5 V without requiring a direction pin. It includes an enable (EN) input and supports up to 100 MHz up translation and over 100 MHz down translation at less than or equal to 30 pF load, simplifying system design and reducing effort.
Provides bidirectional voltage translation with no direction pin
High impedance
Hot insertion
Low standby current
