Pelican 1400 Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm

Subtotal (1 unit)*

$289.84

(exc. GST)

$318.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.84

*price indicative

RS Stock No.:
223-7490
Mfr. Part No.:
1400-000-110
Brand:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Product Type

Transit Case

Material

Polypropylene

Material Type

Plastic

Internal Height

132mm

Series

1400

Internal Width

300mm

Internal Depth

225mm

Waterproof

Yes

External Height

152mm

External Depth

295mm

External Width

339mm

Foam

Yes

Watertight

Yes

Case Weight

1.9kg

Wheeled

No

Standards/Approvals

No

Colour

Black

Hazardous Area Certification

No

Dividers

Yes

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE

Pelican Watertight Equipment Cases


Pelican Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.

Features and Benefits


• Pelican Watertight Equipment Cases offers total protection for your equipment

• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof

• Ultra high impact structural copolymer that makes it extremely strong and durable

• 1.3 lb Polyurethane

• Easy-open, double-step latches

• O-Ring seal

• Automatic Pressure Equalisation Valve

• Comfortable, rubber over-moulded handle

• Stainless steel hardware and padlock protectors

• Pick 'N' Pluck™ with convoluted lid foam

Pelican Certificates


• IP67

• MIL C-4150J

• Def Stan 81-41/STANAG 4280

Application Information


Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.

Note

The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy