Nanuk 990 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1.196 m 168 mm

Subtotal (1 unit)*

$874.98

(exc. GST)

$962.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$874.98

*price indicative

RS Stock No.:
287-8421
Mfr. Part No.:
990S-001BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

152mm

Series

990

Internal Depth

1.118m

Internal Width

368mm

External Height

168mm

Waterproof

Yes

External Depth

1.196m

External Width

440mm

Foam

No

Finish

Matt

Case Weight

8.1kg

Watertight

Yes

Wheeled

Yes

Standards/Approvals

ASTM D-4169 DC-18, MIL-STD-810F, IP6X INGRESS PROTECTION, IPX7 INGRESS PROTECTION, ATA SPECIFICATION 300

Hazardous Area Certification

No

Colour

Black

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Protective Case comes with two soft grip and ergonomic handles to make it easy and comfortable to transport. The handles feature stainless steel hardware and are spring loaded to avoid harm way when traveling or during shipping. This transport case is also equipped with an automatic pressure release valve.

TSA Power claw superior latching system

Indestructible NK 7 resin

Stackable

Reinforced metal padlock holes

Soft grip handle stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy