Nanuk 985 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1.01 m 168 mm

Subtotal (1 unit)*

$862.26

(exc. GST)

$948.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$862.26

*price indicative

RS Stock No.:
287-8418
Mfr. Part No.:
985S-001BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material

Resin

Material Type

Plastic

Product Type

Transit Case

Internal Height

152mm

Series

985

Internal Depth

930mm

Internal Width

368mm

External Height

168mm

Waterproof

Yes

External Depth

1.01m

External Width

440mm

Foam

No

Watertight

Yes

Case Weight

7.2kg

Wheeled

Yes

Standards/Approvals

ASTM D4169, MIL-STD-810F, ATA 300

Colour

Black

Hazardous Area Certification

No

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Case built for the outdoors use. It is favoured by avid sportsmen, hunters, law enforcement and the military. This 36 inch firearm case features 2 spring loaded handles and rolls around smoothly with its polyurethane wheels. With an IP67 Waterproof rating. This case keeps your equipment safe and protected with its 4 superior patented PowerClaw latches.

TSA Power claw superior latching system

Indestructible NK 7 resin

Stackable

Reinforced metal padlock holes

Soft grip handle stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy