Nanuk Nanuk 955 Waterproof Plastic Case With Wheels, 650 x 508 x 300mm
- RS Stock No.:
- 287-8398
- Mfr. Part No.:
- 955S-010OR-0A0
- Brand:
- Nanuk
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-8398
- Mfr. Part No.:
- 955S-010OR-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Internal Height | 259 mm | |
| Internal Width | 432 mm | |
| Series | Nanuk 955 | |
| Internal Depth | 559mm | |
| Internal Dimensions | 559 x 432 x 259mm | |
| External Height | 300 mm | |
| External Width | 508 mm | |
| External Depth | 650mm | |
| External Dimensions | 650 x 508 x 300mm | |
| Foam | Yes | |
| Watertight or Waterproof | Yes | |
| Wheels | Yes | |
| Material Type | Plastic | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Dividers | No | |
| Weight | 8.16kg | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Internal Height 259 mm | ||
Internal Width 432 mm | ||
Series Nanuk 955 | ||
Internal Depth 559mm | ||
Internal Dimensions 559 x 432 x 259mm | ||
External Height 300 mm | ||
External Width 508 mm | ||
External Depth 650mm | ||
External Dimensions 650 x 508 x 300mm | ||
Foam Yes | ||
Watertight or Waterproof Yes | ||
Wheels Yes | ||
Material Type Plastic | ||
Colour Orange | ||
IP Rating IP67 | ||
Dividers No | ||
Weight 8.16kg | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Case has multiple pull or carry options. This case is one of the most convenient and feature rich on the market. The polyurethane wheels withstand rough terrains while the one handed retractable handle offers unparalleled usability. No matter where you go you are guaranteed a smooth ride. For total equipment protection, look no further than the waterproof resin shell and patented Power claw latches.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 955 Waterproof Plastic Case With Wheels, 650 x 508 x 300mm
- Nanuk Nanuk 955 Waterproof Resin Case With Wheels, 650 x 508 x 300mm
- Nanuk Nanuk 960 Waterproof Plastic Case With Wheels, 645 x 508 x 368mm
- Nanuk Nanuk 960 Waterproof PP Case With Wheels, 645 x 508 x 368mm
- Nanuk Nanuk 940 Waterproof PP Case, 557 x 428 x 216mm
- Nanuk Nanuk 903 Waterproof Plastic Case, 231 x 173 x 97mm
- Nanuk Nanuk 904 Waterproof Plastic Case, 259 x 201 x 114mm
- Nanuk Nanuk 938 Waterproof Plastic Case With Wheels, 605 x 394 x 336mm
