Nanuk R Plastic Waterproof Watertight Transit Case, 4.5 in 10.2 in 7.9 in
- RS Stock No.:
- 287-5153
- Mfr. Part No.:
- 904SR010BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$130.28
(exc. GST)
$143.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $130.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5153
- Mfr. Part No.:
- 904SR010BK-0A0
- Brand:
- Nanuk
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Recycled Resin | |
| Internal Height | 94mm | |
| Series | R | |
| Internal Width | 152mm | |
| Internal Depth | 213mm | |
| Waterproof | Yes | |
| External Height | 7.9in | |
| External Depth | 10.2in | |
| External Width | 4.5in | |
| Foam | Yes | |
| Case Weight | 1.6lb | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | ATA Specification 300 Category 1, MIL-STD-810G, DEF-STAN 81-41/STANAG 4280 | |
| Hazardous Area Certification | DEF-STAN 81-41, STANAG 4280 | |
| Colour | Black | |
| IP Rating | IP67 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Recycled Resin | ||
Internal Height 94mm | ||
Series R | ||
Internal Width 152mm | ||
Internal Depth 213mm | ||
Waterproof Yes | ||
External Height 7.9in | ||
External Depth 10.2in | ||
External Width 4.5in | ||
Foam Yes | ||
Case Weight 1.6lb | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals ATA Specification 300 Category 1, MIL-STD-810G, DEF-STAN 81-41/STANAG 4280 | ||
Hazardous Area Certification DEF-STAN 81-41, STANAG 4280 | ||
Colour Black | ||
IP Rating IP67 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CA
Related links
- Nanuk Nanuk-R Plastic Waterproof Watertight Transit Case, 18.7 in 7 in 14.8 in
- Nanuk Nanuk-R Plastic Waterproof Watertight Transit Case, 12.1 in 6.8 in 6.8 in
- Nanuk Nanuk-R Plastic Waterproof Watertight Transit Case, 9.0 in 4.4 in 111 mm
- Nanuk Nanuk-R Plastic Waterproof Watertight Transit Case, 14.3 in 11.1 in 4.7 in
- Nanuk Nanuk-R Plastic Waterproof Watertight Transit Case Wheeled, 14 in 9 in 229 mm
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
