Explorer Cases HL.B Metal, Plastic Watertight Case, 414 mm 212 mm
- RS Stock No.:
- 265-7645
- Distrelec Article No.:
- 303-89-152
- Mfr. Part No.:
- 4419HL.B
- Brand:
- Explorer Cases
Subtotal (1 unit)*
$522.86
(exc. GST)
$575.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.86 |
*price indicative
- RS Stock No.:
- 265-7645
- Distrelec Article No.:
- 303-89-152
- Mfr. Part No.:
- 4419HL.B
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material | Polypropylene | |
| Product Type | Watertight Case | |
| Material Type | Metal, Plastic | |
| Internal Height | 190mm | |
| Series | HL.B | |
| Internal Depth | 190mm | |
| Internal Width | 345mm | |
| External Depth | 212mm | |
| External Width | 414mm | |
| Foam | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material Polypropylene | ||
Product Type Watertight Case | ||
Material Type Metal, Plastic | ||
Internal Height 190mm | ||
Series HL.B | ||
Internal Depth 190mm | ||
Internal Width 345mm | ||
External Depth 212mm | ||
External Width 414mm | ||
Foam Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The Explorer Cases copolymer polypropylene waterproof case for delicate gear. High thickness body material. Corrosion-proof, sand and dust proof. Resistant to chemicals and with PVC name tag.
Corrosion proof metal
Waterproof removable label
Supplied with pre-cubed foam insert
Internal dimension length - 445 mm
Related links
- Explorer Cases HL.B Metal 340 mm 202 mm
- Explorer Cases HL.B Metal 270 mm 200 mm
- Explorer Cases HL.B Metal 270 mm 192 mm
- Explorer Cases HL.B Plastic 440 mm 230 mm
- Explorer Cases HL.B Plastic 304 mm 192 mm
- RS PRO SSC2 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 649 mm 507 mm 244 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 330 mm 560 mm
