Viso KOFPRO Plastic Waterproof Watertight Transit Case, 450 mm 400 mm 350 mm

Subtotal (1 unit)*

$371.35

(exc. GST)

$408.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.35

*price indicative

RS Stock No.:
124-7671
Mfr. Part No.:
KOFPRO451
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Material

Polyethylene

Material Type

Plastic

Product Type

Transit Case

Internal Height

250mm

Series

KOFPRO

Internal Width

360mm

Internal Depth

340mm

Waterproof

Yes

External Height

350mm

External Depth

400mm

External Width

450mm

Foam

No

Watertight

Yes

Case Weight

4kg

Wheeled

No

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

No

IP Rating

IPX5

Lockable

Yes

Dividers

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Viso Polyethylene Industrial Transport Cases - KOFPRO


Polyethylene industrial transport cases from Viso. Designed for transporting goods from factories, markets and boats. These polyethylene high strength transport cases are waterproof, light and easy to transport.

Features and Benefits


Industrial chest

Stackable

100% waterproof

Closed with polyamide handle and integrated locks

Comfortable built in handles on each side

Food items stored up to 12 hours with ice

Temperature: -40 / +80°

Acid, grease and base resistant

UV protection

Material: Polyethylene

Colour: Grey

Application Information


Viso industrial containers are ideal for transporting goods from factories. Food approved and items can be stored on ice for up to 12 hours.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy