Peli 1605 Polypropylene Transit Case 9.12 in
- RS Stock No.:
- 630-020
- Mfr. Part No.:
- 016050-0001-110E
- Brand:
- Peli
Subtotal (1 unit)*
$784.81
(exc. GST)
$863.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $784.81 |
*price indicative
- RS Stock No.:
- 630-020
- Mfr. Part No.:
- 016050-0001-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 66cm | |
| Series | 1605 | |
| Internal Depth | 213mm | |
| Internal Width | 35.6cm | |
| Waterproof | No | |
| External Depth | 9.12in | |
| Foam | Yes | |
| Case Weight | 5.3kg | |
| Watertight | No | |
| Colour | Silver, Yellow, Orange, Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-SPEC | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 66cm | ||
Series 1605 | ||
Internal Depth 213mm | ||
Internal Width 35.6cm | ||
Waterproof No | ||
External Depth 9.12in | ||
Foam Yes | ||
Case Weight 5.3kg | ||
Watertight No | ||
Colour Silver, Yellow, Orange, Black | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-SPEC | ||
Dividers Yes | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Air cases are made from super-light proprietary HPX² polymer, making them up to 40% lighter. They feature a fold-down over-molded handle, a retractable extension trolley handle, and secure Press and Pull latches for easy and reliable access.
Stainless steel padlock protectors
Limited lifetime warranty
Waterproof crushproof dustproof
IP67 and MIL SPEC certified
Related links
- Peli LED Torch Black Rechargeable 224 lm, 140 mm
- Peli 1020 PP Transit Case, 17.3 x 12.1 x 5.4cm
- Peli 1150 PP Transit Case, 24 x 19.8 x 10.9cm
- Peli 1595 PP Transit Case, 72.4 x 45.4 x 27.3cm
- Peli 1637 PP Transit Case, 67.6 x 52.5 x 37.8cm
- Peli 1630 PP Transit Case, 79.5 x 61.5 x 44.4cm
- Peli 1615 PP Transit Case, 82.8 x 46.7 x 28cm
- Peli 1607 PP Transit Case, 61.3 x 47.8 x 33.7cm
