Phoenix Contact 800 Transit Case, 210 mm 500 mm 280 mm

Subtotal (1 unit)*

$2,678.23

(exc. GST)

$2,946.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,678.23

*price indicative

RS Stock No.:
483-934
Mfr. Part No.:
0800613
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Transit Case

Material

Aluminium

Series

800

External Height

280mm

External Depth

500mm

External Width

210mm

Finish

Silver

Case Weight

10.650g

Wheeled

No

Colour

Silver

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Transport case for THERMOMARK printers features a rounded profile with an aluminum frame for enhanced durability and protection. It includes the TL CASE TROLLY, making it easy to transport and handle.

Identification technology thermal transfer

Color silver

Packing unit 1 pc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy