GT Line MUB 78 Plastic Waterproof Watertight Transit Case Wheeled, 470 345 mm 807 mm
- RS Stock No.:
- 460-162
- Mfr. Part No.:
- MUB78
- Brand:
- GT Line
Subtotal (1 unit)*
$617.54
(exc. GST)
$679.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.54 |
*price indicative
- RS Stock No.:
- 460-162
- Mfr. Part No.:
- MUB78
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 780mm | |
| Series | MUB 78 | |
| Internal Width | 410mm | |
| Internal Depth | 330mm | |
| External Height | 807mm | |
| Waterproof | Yes | |
| External Depth | 345mm | |
| External Width | 470 | |
| Foam | Yes | |
| Case Weight | 6.3kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 780mm | ||
Series MUB 78 | ||
Internal Width 410mm | ||
Internal Depth 330mm | ||
External Height 807mm | ||
Waterproof Yes | ||
External Depth 345mm | ||
External Width 470 | ||
Foam Yes | ||
Case Weight 6.3kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
GT Line Multi Utility Box
The GT Line black polypropylene multi-utility box has a load capacity of 89L. It is a lightweight, high capacity, injection moulded polypropylene box for tough, heavy-duty use. The internal dimensions are 780mm height, 410mm width and 330mm depth. It is ideal for environments that need high loading capacity.
Features and Benefits
Moulded integral lifting points on both ends
Reinforced lid
Integral trolley with pull out handle
Large robust fold flat carry handle
Slide out clear ID-nameplate holder
Shock resistant and corrosion proof
Water resistant construction
Suitable in high and low temp environments
Pad lockable
Stackable
Weight is 6.3kg
Applications
Construction sites
Maintenance
Transport
Outdoor
Nautical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Nanuk Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Nanuk Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
- GT Line Mod. 9433.B Waterproof Watertight Watertight Case Wheeled, 412 mm 354 mm 1009 mm
- GT Line Mod. 7635.B Polypropylene 466 mm 369 mm 832 mm
- GT Line Mod. 13527.B Polypropylene 415 mm 296 mm 1430 mm
- GT Line Mod. 7745.B Polypropylene 641 mm 489 mm 836 mm
- GT Line Mod. 7626.B Foam 466 mm 279 mm 832 mm
- GT Line Mod. 5218.B Polypropylene 350 mm 200 mm 550 mm
