GT Line 5218.B Polypropylene, Foam Waterproof Watertight Watertight Case Wheeled, 350 mm 200 mm 550 mm

Subtotal (1 unit)*

$382.53

(exc. GST)

$420.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.53

*price indicative

RS Stock No.:
254-4042
Distrelec Article No.:
302-94-292
Mfr. Part No.:
5218.B
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Watertight Case

Material Type

Polypropylene, Foam

Material

Polypropylene

Internal Height

520mm

Series

5218.B

Internal Depth

180mm

Internal Width

285mm

Waterproof

Yes

External Height

550mm

External Depth

200mm

External Width

350mm

Foam

Yes

Watertight

Yes

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

Lockable

Yes

COO (Country of Origin):
IT
The GT Line transit case is copolymer polypropylene waterproof case. These are heavy duty cases with wheels with ball bearings and telescopic handle. It has operating temperature range from -33 to 90°C.

Weight empty 3.75 Kg

Weight with Foam 4.30 Kg

Foam volume 26.6 Lt

Buoyancy 20 Kg/max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy