- RS Stock No.:
- 213-4470
- Mfr. Part No.:
- B67345B0001X027
- Brand:
- EPCOS
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.48
(exc. GST)
$90.73
(inc. GST)
Units | Per unit |
1 - 1 | $82.48 |
2 - 3 | $81.04 |
4 + | $79.55 |
- RS Stock No.:
- 213-4470
- Mfr. Part No.:
- B67345B0001X027
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
U & I Cores
EPCOS U cores are of rectangular cross section and I Cores are made of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, pulse and high-voltage transformers.U and I cores are supplied separately.
Applications
Storage chokes and transformers
Building power transformers
Building power transformers
Note
1) The AL value in the table applies for a U core set consisting of two cores (combination UI 93/152/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Core Size | U 93 |
For Use With | Power transformer |
Dimensions | 93 x 76 x 30mm |
AL Rating | 5400nH |
Material | N27 |
Depth | 30mm |
Length | 93mm |
Width | 76mm |