TDK N27 ETD 44 Transformer Ferrite Core, 3300 nH
- RS Stock No.:
- 213-4010
- Mfr. Part No.:
- B66365G0000X127
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4010
- Mfr. Part No.:
- B66365G0000X127
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Core Size | ETD 44 | |
| Product Type | Transformer Ferrite Core | |
| AL Rating | 3300nH | |
| Material | N27 | |
| Series | B66365 | |
| Depth | 15.2mm | |
| Standards/Approvals | IEC 61185 | |
| Width | 22.5mm | |
| Length | 43.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size ETD 44 | ||
Product Type Transformer Ferrite Core | ||
AL Rating 3300nH | ||
Material N27 | ||
Series B66365 | ||
Depth 15.2mm | ||
Standards/Approvals IEC 61185 | ||
Width 22.5mm | ||
Length 43.8mm | ||
ETD 44 Ferrite Cores
From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.
EPCOS Ferrite Cores
Standards
Cores ETD conform to IEC 51(CO)276
Related links
- TDK N27 ETD 44 Transformer Ferrite Core, 3300 nH
- TDK N27 ETD 34 Transformer Ferrite Core, 2400 nH
- TDK N87 ETD 44 Transformer Ferrite Core For Use With For SMPS Transformer
- TDK N87 RM Transformer Ferrite Core For Use With SMPS transformers
- TDK N97 RM 8 Transformer Ferrite Core For Use With Power TransFormers
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- TDK N27 PM 50/39 Transformer Ferrite Core, 7400 nH
- TDK N27 EC 41 Transformer Ferrite Core, 2700 nH
