Block N87 ETD 44 Transformer Ferrite Core, 3500nH, For Use With Choke Converter Topologies, Transmitter

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-7540
Mfr. Part No.:
FS-1ETD-4415-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Core Size

ETD 44

For Use With

Choke Converter Topologies, Transmitter

Dimensions

44 x 15 x 22mm

AL Rating

3500nH

Material

N87

Depth

22mm

Length

44mm

Width

15mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy