Block N87 E 55 Transformer Ferrite Core, 6400nH, For Use With Reactors, Transformers
- RS Stock No.:
- 170-7530
- Mfr. Part No.:
- FS-1E-5521-05
- Brand:
- Block
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7530
- Mfr. Part No.:
- FS-1E-5521-05
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Core Size | E 55 | |
| For Use With | Reactors, Transformers | |
| Dimensions | 55 x 21 x 27.8mm | |
| AL Rating | 6400nH | |
| Material | N87 | |
| Depth | 27.8mm | |
| Length | 55mm | |
| Width | 21mm | |
| Maximum Temperature | +210°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Core Size E 55 | ||
For Use With Reactors, Transformers | ||
Dimensions 55 x 21 x 27.8mm | ||
AL Rating 6400nH | ||
Material N87 | ||
Depth 27.8mm | ||
Length 55mm | ||
Width 21mm | ||
Maximum Temperature +210°C | ||
- COO (Country of Origin):
- DE
Related links
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 E 16 Transformer Ferrite Core For Use With Reactors, Transformers
- Block N87 E 32/16/11 Transformer Ferrite Core For Use With Reactors, Transformers
- Block N87 E 30 Transformer Ferrite Core For Use With Reactors, Transformers
- Block N87 E 65 Transformer Ferrite Core For Use With Reactors, Transformers
- Block N87 E 42 Transformer Ferrite Core For Use With Reactors, Transformers
- Block N87 E 20 Transformer Ferrite Core For Use With Reactors, Transformers
- Block N87 E 70 Transformer Ferrite Core For Use With Reactors, Transformers
