Block N87 E 65 Transformer Ferrite Core, 7900nH, For Use With Reactors, Transformers

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-7466
Mfr. Part No.:
FS-1E-6527-00
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Core Size

E 65

For Use With

Reactors, Transformers

Dimensions

65 x 27.4 x 32.8mm

AL Rating

7900nH

Material

N87

Depth

32.8mm

Length

65mm

Width

27.4mm

Maximum Temperature

+210°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy