TDK N87 EFD 15/8/5 Transformer Ferrite Core, 780 nH, For Use With DC/DC Converter, Power TransFormers, Flat TransFormers

This image is representative of the product range

Get a bulk buy discount

Add 3840 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1920 units)*

$1,157.76

(exc. GST)

$1,272.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1920 - 1920$0.603$1,157.76-
3840 - 5760$0.588$1,128.962%
7680 +$0.579$1,111.683%

*price indicative

RS Stock No.:
170-1575
Mfr. Part No.:
B66413G0000X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

EFD 15/8/5

For Use With

DC/DC Converter, Power TransFormers, Flat TransFormers

AL Rating

780nH

Material

N87

Maximum Operating Temperature

180°C

Series

B66413

Length

15mm

Width

4.85mm

Standards/Approvals

IEC 61185

Depth

7.5mm

EPCOS B66413 EFD 15/8/5 Transformer Ferrite Cores


B66413 series EFD 15/8/5 transformer ferrite cores from EPCOS are available in gapped or ungapped varieties. These transformer ferrite cores are E shaped, but feature a lower centre leg making them particularly suited to flat transformer designs. You can select from a choice of N49, N87 or N97 materials.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy