- RS Stock No.:
- 170-1386
- Mfr. Part No.:
- B65523J0000R087
- Brand:
- EPCOS
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.679
(exc. GST)
$0.747
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.679 | $1,358.00 |
4000 - 6000 | $0.662 | $1,324.00 |
8000 + | $0.651 | $1,302.00 |
*price indicative |
- RS Stock No.:
- 170-1386
- Mfr. Part No.:
- B65523J0000R087
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65523 ER9 5/5 Ferrite Cores
EPCOS B65523 ER9 5/5 Ferrite cores with a round centre leg offer the advantage of easy winding, particularly when thick winding wires are used. The ferrite cores have compact mounting dimensions and wide openings on each side. Suitable for transformers featuring high inductance and low overall height. To IEC 62317-9
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | ER 9.5/5 |
For Use With | Power Transformers |
Dimensions | 9.5 x 5 x 5mm |
AL Rating | 800nH |
Material | N87 |
Depth | 5mm |
Length | 9.5mm |
Width | 5mm |
Standards Met | IEC 62317-9 |