TDK N87 E 55/28/25 Transformer Ferrite Core, 7300 nH, For Use With Power Transformer
- RS Stock No.:
- 170-1548
- Mfr. Part No.:
- B66344G0000X187
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $24.40
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$488.60
(exc. GST)
$537.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | $4.886 | $488.60 | - |
| 200 - 300 | $4.764 | $476.40 | $24.40 |
| 400 + | $4.69 | $469.00 | $78.40 |
*price indicative
- RS Stock No.:
- 170-1548
- Mfr. Part No.:
- B66344G0000X187
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | E 55/28/25 | |
| For Use With | Power Transformer | |
| Core Type | Ferrite | |
| AL Rating | 7300nH | |
| Material | N87 | |
| Series | B66344 | |
| Standards/Approvals | No | |
| Length | 55mm | |
| Depth | 27.8mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size E 55/28/25 | ||
For Use With Power Transformer | ||
Core Type Ferrite | ||
AL Rating 7300nH | ||
Material N87 | ||
Series B66344 | ||
Standards/Approvals No | ||
Length 55mm | ||
Depth 27.8mm | ||
Width 25mm | ||
- COO (Country of Origin):
- CZ
EPCOS B66344 E55/28/25 Ferrite Cores
EPCOS E55/28/21 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N87 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Related links
- TDK N87 E 55/28/25 Transformer Ferrite Core For Use With Power Transformer
- TDK N87 E 55/28/21 Transformer Ferrite Core For Use With Power Transformer
- TDK N87 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 20/10/6 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 70 Transformer Ferrite Core For Use With Transformer
- TDK N87 E 42 Transformer Ferrite Core, 5200 nH
- TDK N87 E 65 Transformer Ferrite Core, 7900 nH
