- RS Stock No.:
- 125-3387
- Mfr. Part No.:
- B65811J0000R097
- Brand:
- EPCOS
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.908
(exc. GST)
$6.499
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $5.908 | $29.54 |
50 - 95 | $5.764 | $28.82 |
100 + | $5.676 | $28.38 |
*price indicative |
- RS Stock No.:
- 125-3387
- Mfr. Part No.:
- B65811J0000R097
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | RM 8 |
For Use With | Power Transformers |
Dimensions | 23.2 x 19.7 x 16.5mm |
AL Rating | 3300nH |
Material | N97 |
Depth | 16.5mm |
Length | 23.2mm |
Width | 19.7mm |
Standards Met | IEC 62317-4 |
Related links
- EPCOS N87 RM 6 Transformer Ferrite Core For Use With Transformer
- EPCOS E 32/33/70 Transformer Ferrite Core For Use With Transformer
- EPCOS PM 50/39 Transformer Ferrite Core, 7400nH
- EPCOS N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature...
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS...
- EPCOS N30 P 18/11 Transformer Ferrite Core For Use With Broadband...
- EPCOS N48 P 36/22 Transformer Ferrite Core For Use With Resonant...
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC...