TDK N87 I 93/104/30 Transformer Ferrite Core, 7900 nH, For Use With Power TransFormers
- RS Stock No.:
- 167-0293
- Mfr. Part No.:
- B67345B0002X087
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 16 more to save 1%
View bulk pricing optionsSubtotal (1 box of 8 units)*
$141.14
(exc. GST)
$155.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 15 January 2027
- Plus 32 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 8 - 8 | $17.643 | $141.14 | - |
| 16 - 24 | $17.333 | $138.66 | 1% |
| 32 + | $17.016 | $136.13 | 3% |
*price indicative
- RS Stock No.:
- 167-0293
- Mfr. Part No.:
- B67345B0002X087
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Core Size | I 93/104/30 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Power TransFormers | |
| AL Rating | 7900nH | |
| Material | N87 | |
| Series | B67345 | |
| Width | 28mm | |
| Length | 93mm | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size I 93/104/30 | ||
Product Type Transformer Ferrite Core | ||
For Use With Power TransFormers | ||
AL Rating 7900nH | ||
Material N87 | ||
Series B67345 | ||
Width 28mm | ||
Length 93mm | ||
Depth 30mm | ||
Standards/Approvals No | ||
U & I Cores
EPCOS U cores are of rectangular cross section and I Cores are MADE of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, Pulse and high-voltage transformers.U and I cores are supplied separately.
Applications
Storage chokes and transformers
Building power transformers
Note
1) The AL Value in the table applies for a U core set consisting of two cores (combination UI 93/152/30) without an Air gap.
2) The AL Value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an Air gap.
2) The AL Value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an Air gap.
Related links
- TDK N87 I 93/104/30 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 U 93/104/30 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 65 Transformer Ferrite Core, 7900 nH
- EPCOS N87 E 65 Transformer Ferrite Core, 7900 nH
- TDK N87 I 22/2.5/16 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 I 64/5/50 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- TDK N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
