TDK N87 ETD 11/17/34 Transformer Ferrite Core, 2600 nH, For Use With SMPS transformers

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save $28.20

View bulk pricing options

Subtotal (1 box of 300 units)*

$567.60

(exc. GST)

$624.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
300 - 300$1.892$567.60-
600 - 900$1.845$553.50$28.20
1200 +$1.816$544.80$91.20

*price indicative

RS Stock No.:
162-0141
Mfr. Part No.:
B66361G0000X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

ETD 11/17/34

For Use With

SMPS transformers

Core Type

Ferrite

AL Rating

2600nH

Material

N87

Maximum Operating Temperature

155°C

Series

B66361

Width

11.1mm

Standards/Approvals

IEC 61185

Length

34mm

Depth

17.5mm

ETD 34 ferrite Cores


Cores ETD conform to IEC 51(CO)276

Cores made from material N87 or N27 with CECC quality certification

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy